Add To Favorites
Product Overview
Digi-Key Part Number 497-8129-1-ND
Quantity Available 5.736
Can ship immediately
Manufacturer

Manufacturer Part Number

TS831-4IZT

Description IC SUPERVISOR RESET 4.50V TO-92
Expanded Description Supervisor Open Drain or Open Collector Channel TO-92-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TS831
Other Related Documents TS831 View All Specifications
Catalog Page 1059 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 20 µs Typical Response Time
Voltage - Threshold 4.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92-3
 
Additional Resources
Standard Package ? 1
Other Names 497-8129-1

22:00:10 3-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,13000 4,13
10 3,66100 36,61
100 2,80910 280,91
500 2,22068 1.110,34
1.000 1,77653 1.776,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8129-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,56310
Send Feedback