Add To Favorites
Product Overview
Digi-Key Part Number 497-4059-1-ND
Quantity Available 3.261
Can ship immediately
Manufacturer

Manufacturer Part Number

TS2431BILT

Description IC VREF SHUNT ADJ SOT23-3
Expanded Description Shunt Voltage Reference IC 24V ±0.5% 100mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TS2431
Other Related Documents TS2431 View All Specifications
Catalog Page 1059 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) 24V
Current - Output 100mA
Tolerance ±0.5%
Temperature Coefficient 100ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 1mA
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-4059-1

00:35:44 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,89000 2,89
10 2,47500 24,75
100 1,84990 184,99
500 1,45372 726,86
1.000 1,12335 1.123,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-4059-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,99440
  • Digi-Reel® ? : 497-4059-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.261 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback