Add To Favorites
Product Overview
Digi-Key Part Number 497-13372-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

STWD100PYW83F

Description IC WDT CIRCUIT SOT323-5
Expanded Description Supervisor Push-Pull, Totem Pole Channel SOT-323-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Watchdog Circuit
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 1.12 s Minimum
Voltage - Threshold -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SOT-323-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-13372-1

07:33:26 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,23000 6,23
10 5,49500 54,95
100 4,21400 421,40
500 3,33102 1.665,51
1.000 2,66483 2.664,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-13372-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 2,34465
  • Digi-Reel® ? : 497-13372-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback