Add To Favorites
Product Overview
Digi-Key Part Number 497-13126-5-ND
Quantity Available 1.190
Can ship immediately
Manufacturer

Manufacturer Part Number

STW47NM60ND

Description MOSFET N-CH 600V 35A TO-247
Expanded Description N-Channel 600V 35A (Tc) 255W (Tc) Through Hole TO-247
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets STW47NM60ND
Other Related Documents STW47NM60ND View All Specifications
Product Training Modules Automotive Grade Transistors and Discretes
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series FDmesh™ II
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 35A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 120nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 4200pF @ 50V
Vgs (Max) ±25V
FET Feature -
Power Dissipation (Max) 255W (Tc)
Rds On (Max) @ Id, Vgs 88 mOhm @ 17.5A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-247
Package / Case TO-247-3
 
Additional Resources
Standard Package ? 30
Other Names 497-13126-5
STW47NM60ND-ND

15:40:56 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 81,36000 81,36
10 73,51700 735,17
100 60,86270 6.086,27
500 52,99838 26.499,19
1.000 46,15988 46.159,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback