Add To Favorites
Product Overview
Digi-Key Part Number 497-12869-1-ND
Quantity Available 2.339
Can ship immediately
Manufacturer

Manufacturer Part Number

STTH30R02DJF-TR

Description DIODE GEN 200V 30A POWERFLAT
Expanded Description Diode Standard 200V 30A Surface Mount PowerFlat™ (5x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets STTH30R02DJF
Other Related Documents STTH30R02DJF View All Specifications
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 30A
Voltage - Forward (Vf) (Max) @ If 1.15V @ 30A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 10µA @ 200V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 8-PowerVDFN
Supplier Device Package PowerFlat™ (5x6)
Operating Temperature - Junction 175°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-12869-1

06:50:17 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 20,02000 20,02
10 17,96200 179,62
100 14,43610 1.443,61
500 11,86052 5.930,26
1.000 9,82723 9.827,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-12869-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 8,88300
  • Digi-Reel® ? : 497-12869-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.339 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback