Add To Favorites
Product Overview
Digi-Key Part Number 1026-STP23NM60ND-CHP
Quantity Available 424
Can ship immediately
Manufacturer

Manufacturer Part Number

STP23NM60ND

Description MOSFET N-CH 600V 19.5A TO-220
Expanded Description N-Channel 600V 19.5A (Tc) 150W (Tc) Through Hole TO-220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets STx23NM60ND
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series FDmesh™ II
Packaging ? Tape & Reel (TR) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 19.5A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 69nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2100pF @ 50V
Vgs (Max) ±25V
FET Feature -
Power Dissipation (Max) 150W (Tc)
Rds On (Max) @ Id, Vgs 180 mOhm @ 10A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-220AB
Package / Case TO-220-3
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
497-8445-5-ND STP23NM60ND STMicroelectronics Tube ? 940 - Immediate
43,71000 1
Additional Resources
Standard Package ? 1

17:47:16 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,46000 19,46
10 17,47700 174,77
100 14,31930 1.431,93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback