Add To Favorites
Product Overview
Digi-Key Part Number 497-6270-1-ND
Quantity Available 14.702
Can ship immediately
Manufacturer

Manufacturer Part Number

STP08CP05XTTR

Description IC SHIFT REGISTER 8BIT 16TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets STP08CP05
Other Related Documents STP08CP05 View All Specifications
Catalog Page 1045 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Shift Register
Output Type Push-Pull
Number of Elements 1
Number of Bits per Element 8
Function Serial to Parallel
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-HTSSOP
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 497-6270-1

16:23:20 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,91000 7,91
10 7,04200 70,42
100 5,48870 548,87
500 4,53432 2.267,16
1.000 3,57980 3.579,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-6270-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 12.500 - Immediate
  • Unit Price: 3,24380
  • Digi-Reel® ? : 497-6270-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.702 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback