Add To Favorites
Product Overview
Digi-Key Part Number 497-13880-1-ND
Quantity Available 2.118
Can ship immediately
Manufacturer

Manufacturer Part Number

STNS01PUR

Description IC LI-ION BATT CHARGER LDO 12DFN
Expanded Description Charger IC Lithium-Ion 12-DFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets STNS01
Product Training Modules Healthcare and Wellness
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features -
Fault Protection Over Current, Over Temperature, Short Circuit
Charge Current - Max 220mA
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 5.4V
Interface USB
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-DFN (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-13880-1

06:36:03 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,81000 14,81
10 13,27500 132,75
100 10,67230 1.067,23
500 8,76822 4.384,11
1.000 7,26517 7.265,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-13880-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 6,56708
  • Digi-Reel® ? : 497-13880-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.118 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback