Add To Favorites
Product Overview
Digi-Key Part Number 497-11572-ND
Quantity Available 4.309
Can ship immediately
Manufacturer

Manufacturer Part Number

STM8L152K6U6

Description IC MCU 8BIT 32KB FLASH 32UFQFPN
Expanded Description STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 32-UFQFPN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series STM8L EnergyLite
Packaging ? Tray ?
Part Status Active
Core Processor STM8
Core Size 8-Bit
Speed 16MHz
Connectivity I²C, IrDA, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, IR, LCD, POR, PWM, WDT
Number of I/O 29
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 21x12b, D/A 1x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-UFQFN Exposed Pad
Supplier Device Package 32-UFQFPN (5x5)
 
For Use With
Additional Resources
Standard Package ? 490
Other Names 497-11572
STM8L152K6U6-ND

13:17:47 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,66000 14,66
10 13,19100 131,91
100 10,60180 1.060,18
500 8,71028 4.355,14
1.000 7,21709 7.217,09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback