Add To Favorites
Product Overview
Digi-Key Part Number 497-5188-1-ND
Quantity Available 2.658
Can ship immediately
Manufacturer

Manufacturer Part Number

STM6719TGWB6F

Description IC SUPERVISOR DUAL/TRPL SOT23-6
Expanded Description Supervisor Open Drain or Open Collector 3 Channel SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets STM6717-20, STM6777-80
Other Related Documents STM6719 View All Specifications
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1057 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 3
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 1.11V, 3.075V, Adj
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names 497-5188-1

05:26:50 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,06000 6,06
10 5,42100 54,21
100 4,22580 422,58
500 3,49060 1.745,30
1.000 2,75577 2.755,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-5188-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 2,49711
  • Digi-Reel® ? : 497-5188-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.658 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback