Add To Favorites
Product Overview
Digi-Key Part Number 497-4956-1-ND
Quantity Available 4.839
Can ship immediately
Manufacturer

Manufacturer Part Number

STM1061N29WX6F

Description IC VOLT DETECTOR 2.9V LP SOT-23
Expanded Description Supervisor Open Drain or Open Collector Channel SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets STM1061
Other Related Documents STM1061 View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1055 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 30 µs Typical Propagation Delay
Voltage - Threshold 2.9V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-4956-1

14:37:09 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,64000 3,64
10 3,13600 31,36
100 2,34150 234,15
500 1,84002 920,01
1.000 1,42184 1.421,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-4956-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,25860
  • Digi-Reel® ? : 497-4956-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.839 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback