Add To Favorites
Product Overview
Digi-Key Part Number 497-11949-ND
Quantity Available 211
Can ship immediately
Manufacturer

Manufacturer Part Number

STHV748QTR

Description IC PULSER GENERATOR 4CH 64QFN
Expanded Description Ultrasound Imaging PMIC 64-QFN (9x9)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets STHV748
Other Related Documents STHV748 View All Specifications
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Applications Ultrasound Imaging
Current - Supply -
Voltage - Supply ± 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
 
For Use With
You May Also Be Interested In
  • KSS221GLFS - C&K | 401-1097-1-ND DigiKey Electronics
  • KSS221GLFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 50V
  • Unit Price 4,41000
  • 401-1097-1-ND
Additional Resources
Standard Package ? 260
Other Names 497-11949

21:24:40 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 155,40000 155,40
10 143,29000 1.432,90
100 122,36000 12.236,00
500 111,09000 55.545,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback