Add To Favorites
Product Overview
Digi-Key Part Number 497-13647-ND
Quantity Available 8
Can ship immediately
Manufacturer

Manufacturer Part Number

STGIPS30C60

Description IGBT IPM MODULE 30A 600V SDIP-25
Expanded Description Power Driver Module IGBT 3 Phase 600V 30A 25-PowerDIP Module (0.993", 25.23mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets STGIPS30C60
Other Related Documents STGIPS30C60 View All Specifications
Product Training Modules IGBT and SLLIMM IPM
Intelligent Power Modules
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series SLLIMM™
Part Status Active
Type IGBT
Configuration 3 Phase
Current 30A
Voltage 600V
Voltage - Isolation 2500VDC
Package / Case 25-PowerDIP Module (0.993", 25.23mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 11
Other Names 497-13647

13:10:49 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 170,24000 170,24
10 156,99600 1.569,96
100 134,06400 13.406,40
500 121,71600 60.858,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback