Add To Favorites
Product Overview
Digi-Key Part Number 497-5968-1-ND
Quantity Available 4.249
Can ship immediately
Manufacturer

Manufacturer Part Number

STG3693QTR

Description IC SWITCH QUAD SPDT 16QFN
Expanded Description 4 Circuit IC Switch 2:1 5.2 Ohm 16-QFN (2.6x1.8)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets STG3693
Other Related Documents STG3693 View All Specifications
Catalog Page 1044 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 4
On-State Resistance (Max) 5.2 Ohm
Channel-to-Channel Matching (ΔRon) 300 mOhm
Voltage - Supply, Single (V+) 1.65 V ~ 4.3 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 15ns, 5ns
-3db Bandwidth 800MHz
Charge Injection 5pC
Channel Capacitance (CS(off), CD(off)) 5pF
Current - Leakage (IS(off)) (Max) 20nA
Crosstalk -78dB @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Package / Case 16-UFQFN Exposed Pad
Supplier Device Package 16-QFN (2.6x1.8)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-5968-1

12:23:04 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,77000 6,77
10 6,06300 60,63
100 4,72630 472,63
500 3,90458 1.952,29
1.000 3,08254 3.082,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-5968-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 2,79321
  • Digi-Reel® ? : 497-5968-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.249 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback