Add To Favorites
Product Overview
Digi-Key Part Number 497-15393-ND
Quantity Available 100
Can ship immediately
Manufacturer

Manufacturer Part Number

STEVAL-MKI161V1

Description EVAL ADAPTER BOARD LSM6DS0 DIL24
Expanded Description LSM6DS0 iNEMO Accelerometer, Gyroscope, 3 Axis Sensor Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LSM6DS0
STEVAL-MKI161V1 Data Brief
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series iNEMO
Part Status Active
Sensor Type Accelerometer, Gyroscope, 3 Axis
Sensing Range ±2g, 4g, 8g, 16g, ±245dps, 500dps, 2000dps
Interface I²C, SPI
Sensitivity -
Voltage - Supply 1.71 V ~ 3.6 V
Embedded No
Supplied Contents Board
Utilized IC / Part LSM6DS0
 
For Use With
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-15393

02:33:23 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 125,72000 125,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback