Add To Favorites
Product Overview
Digi-Key Part Number 497-8472-1-ND
Quantity Available 1.135
Can ship immediately
Manufacturer

Manufacturer Part Number

STB23NM60ND

Description MOSFET N-CH 600V 19.5A D2PAK
Expanded Description N-Channel 600V 19.5A (Tc) 150W (Tc) Surface Mount D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets STx23NM60ND
Other Related Documents STB23NM60ND View All Specifications
Catalog Page 1282 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series FDmesh™ II
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 19.5A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 70nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2050pF @ 50V
Vgs (Max) ±25V
FET Feature -
Power Dissipation (Max) 150W (Tc)
Rds On (Max) @ Id, Vgs 180 mOhm @ 10A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Additional Resources
Standard Package ? 1
Other Names 497-8472-1

09:29:15 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 46,83000 46,83
10 42,32200 423,22
100 35,03640 3.503,64
500 30,50908 15.254,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8472-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 25,79850
  • Digi-Reel® ? : 497-8472-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.135 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback