Add To Favorites
Product Overview
Digi-Key Part Number 497-5943-1-ND
Quantity Available 6.749
Can ship immediately
Manufacturer

Manufacturer Part Number

SMA6J6.0CA-TR

Description TVS DIODE 6VWM 13.7VC SMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SMA6J, SMM4F Series Flyer
SMA6J Datasheet
Other Related Documents SMA6J View All Specifications
SMA6J View All Specifications
Mfg Application Notes AN4160 Appl Note
Catalog Page 2123 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series SMA6J, TRANSIL™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 6V
Voltage - Breakdown (Min) 6.7V
Voltage - Clamping (Max) @ Ipp 13.7V
Current - Peak Pulse (10/1000µs) 290A (8/20µs)
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA (DO-214AC)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-5943-1

08:00:27 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,43000 3,43
10 2,94700 29,47
100 2,20080 220,08
500 1,72900 864,50
1.000 1,33602 1.336,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-5943-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 1,10635
  • Digi-Reel® ? : 497-5943-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.749 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback