Add To Favorites
Product Overview
Digi-Key Part Number 497-12507-1-ND
Quantity Available 7.376
Can ship immediately
Manufacturer

Manufacturer Part Number

P6KE7V5A

Description TVS DIODE 6.4VWM 14.5VC DO15
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets P6KE
Other Related Documents P6KE View All Specifications
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series P6KE, TRANSIL™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 6.4V
Voltage - Breakdown (Min) 7.13V
Voltage - Clamping (Max) @ Ipp 14.5V
Current - Peak Pulse (10/1000µs) 276A (8/20µs)
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 3700pF @ 1MHz
Operating Temperature -
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-15
 
Additional Resources
Standard Package ? 1
Other Names 497-12507-1

18:33:58 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,82000 2,82
10 2,28400 22,84
100 1,55660 155,66
500 1,16762 583,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 497-12507-3-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,85023
Send Feedback