Add To Favorites
Product Overview
Digi-Key Part Number 1026-LM339AD-CHP
Quantity Available 3.096
Can ship immediately
Manufacturer

Manufacturer Part Number

LM339AD

Description IC VOLT COMPARATOR QUAD 14-SOIC
Expanded Description Comparator General Purpose CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LM139/239/339
Other Related Documents LM339 View All Specifications
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Tube ?
Part Status Active
Type General Purpose
Number of Elements 4
Output Type CMOS, DTL, ECL, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±) 2 V ~ 32 V, ±1 V ~ 16 V
Voltage - Input Offset (Max) 2mV @ 30V
Current - Input Bias (Max) 0.1µA @ 5V
Current - Output (Typ) 16mA @ 5V
Current - Quiescent (Max) 2.5mA
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis -
Operating Temperature 0°C ~ 70°C
Package / Case 14-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 14-SO
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
497-1586-2-ND LM339ADT STMicroelectronics Tape & Reel (TR) ? 5.000 - Immediate
0,74448 2.500
497-1586-1-ND LM339ADT STMicroelectronics Cut Tape (CT) ? 9.402 - Immediate
2,68000 1
497-1586-6-ND LM339ADT STMicroelectronics Digi-Reel® ? 9.402 - Immediate
Digi-Reel® 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1

13:59:31 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,32000 8,32
10 7,47300 74,73
100 6,00660 600,66
500 4,93500 2.467,50
1.000 4,23000 4.230,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback