Add To Favorites
Product Overview
Digi-Key Part Number 497-4259-1-ND
Quantity Available 7.198
Can ship immediately
Manufacturer

Manufacturer Part Number

LK112SM50TR

Description IC REG LDO 5V 0.2A SOT23-5
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 5V 200mA SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LK112Sxx
Other Related Documents LK112SXX50 View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1054 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 200mA
Voltage - Dropout (Typical) 0.35V @ 200mA
Number of Regulators 1
Voltage - Input Up to 14V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names 497-4259-1

16:03:09 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,60000 5,60
10 4,90000 49,00
100 3,75760 375,76
500 2,97052 1.485,26
1.000 2,37643 2.376,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-4259-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 2,09090
  • Digi-Reel® ? : 497-4259-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.198 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback