Add To Favorites
Product Overview
Digi-Key Part Number 497-13795-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LIS2DHTR

Description ACCEL 2-16G I2C/SPI 14LGA
Expanded Description Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.5Hz ~ 672Hz 14-LGA (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets LIS2DH
Other Related Documents LIS2DH View All Specifications
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Digital
Axis X, Y, Z
Acceleration Range ±2g, 4g, 8g, 16g
Sensitivity (LSB/g) 1000 (±2g) ~ 83 (±16g)
Sensitivity (mV/g) -
Bandwidth 0.5Hz ~ 672Hz
Output Type I²C, SPI
Voltage - Supply 1.71 V ~ 3.6 V
Features Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-VFLGA
Supplier Device Package 14-LGA (2x2)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-13795-1

09:48:47 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,21000 11,21
10 10,02500 100,25
100 7,81630 781,63
500 6,45696 3.228,48
1.000 5,09757 5.097,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-13795-2-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 0
  • Unit Price: 4,38820
  • Digi-Reel® ? : 497-13795-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback