Add To Favorites
Product Overview
Digi-Key Part Number 497-14187-1-ND
Quantity Available 2.482
Can ship immediately
Manufacturer

Manufacturer Part Number

LDFMPT-TR

Description IC REG LDO ADJ 0.5A PPAK-5
Expanded Description Linear Voltage Regulator IC Positive Adjustable Output 0.8 V ~ 12 V 500mA PPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LDFM(50)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 0.8 V ~ 12 V
Current - Output 500mA
Voltage - Dropout (Typical) 0.125V @ 500mA
Number of Regulators 1
Voltage - Input 2.5 V ~ 16 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-5, DPak (4 Leads + Tab), TO-252AD
Supplier Device Package PPAK
 
Additional Resources
Standard Package ? 1
Other Names 497-14187-1

09:46:47 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,10000 9,10
10 8,14100 81,41
100 6,34620 634,62
500 5,24258 2.621,29
1.000 4,13889 4.138,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-14187-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 3,73380
  • Digi-Reel® ? : 497-14187-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.482 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback