Add To Favorites
Product Overview
Digi-Key Part Number 497-11626-5-ND
Quantity Available 336
Can ship immediately
Manufacturer

Manufacturer Part Number

L9958

Description IC MOTOR DRIVER SPI 20POWERSO
Expanded Description Bipolar Motor Driver CMOS SPI PowerSO-20
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets L9958
Other Related Documents L9958 View All Specifications
Product Training Modules Motor Control with Automotive Smart Power
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Tube ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface SPI
Technology CMOS
Step Resolution -
Applications General Purpose
Current - Output 8.6A
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Load 4 V ~ 28 V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 20-SOIC (0.433", 11.00mm Width) Exposed Pad
Supplier Device Package PowerSO-20
 
You May Also Be Interested In
Additional Resources
Standard Package ? 31
Other Names 497-11626-5

00:29:45 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 50,82000 50,82
10 45,90600 459,06
100 38,00300 3.800,30
500 33,09250 16.546,25
1.000 28,82250 28.822,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback