Add To Favorites
Product Overview
Digi-Key Part Number 497-3660-1-ND
Quantity Available 2.237
Can ship immediately
Manufacturer

Manufacturer Part Number

L9822EPD013TR

Description IC DRIVER SOLENOID OCT POWERS020
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets L9822E
Other Related Documents L9822E View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1035 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type Relay, Solenoid Driver
Number of Outputs 8
Ratio - Input:Output 1:8
Output Configuration Low Side
Output Type -
Interface SPI
Voltage - Load 4.5 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) -
Current - Output (Max) -
Rds On (Typ) 550 mOhm
Input Type -
Features Status Flag
Fault Protection Current Limiting (Fixed)
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 20-SOIC (0.433", 11.00mm Width) Exposed Pad
Supplier Device Package PowerSO-20
 
Additional Resources
Standard Package ? 1
Other Names 497-3660-1

04:48:18 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 42,37000 42,37
10 38,25300 382,53
100 31,66720 3.166,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-3660-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 1.800 - Immediate
  • Unit Price: 28,67235
  • Digi-Reel® ? : 497-3660-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.237 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : L9822EPD-ND
  • Minimum Quantity: 310  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 31,95423
Send Feedback