Add To Favorites
Product Overview
Digi-Key Part Number 497-4584-1-ND
Quantity Available 555
Can ship immediately
Manufacturer

Manufacturer Part Number

L6565DTR

Description IC CTCLR PWM SMPS CM UVLO 8SOIC
Expanded Description Converter Offline Flyback Topology 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) No
Voltage - Breakdown -
Topology Flyback
Voltage - Start Up 13.5V
Voltage - Supply (Vcc/Vdd) 10.3 V ~ 18 V
Duty Cycle -
Frequency - Switching -
Power (Watts) -
Fault Protection Current Limiting
Control Features -
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Mounting Type Surface Mount
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-4017-1
497-4017-1-ND
497-4584-1

09:15:28 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,37000 6,37
10 5,67700 56,77
100 4,42750 442,75
500 3,65764 1.828,82
1.000 2,88764 2.887,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 497-14780-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.767 - Immediate
  • Unit Price: 9,03000
  • Tape & Reel (TR) ? : 497-4584-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 2,61660
  • Digi-Reel® ? : 497-4584-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 555 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback