Add To Favorites
Product Overview
Digi-Key Part Number 497-6214-1-ND
Quantity Available 6.036
Can ship immediately
Manufacturer

Manufacturer Part Number

L6385ED013TR

Description IC DRIVER HI/LO SIDE HV 8-SOIC
Expanded Description Half-Bridge Gate Driver IC Inverting 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets L6385E
Other Related Documents L6385E View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1031 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 17V (Max)
Logic Voltage - VIL, VIH 1.5V, 3.6V
Current - Peak Output (Source, Sink) 400mA, 650mA
Input Type Inverting
High Side Voltage - Max (Bootstrap) 600V
Rise / Fall Time (Typ) 50ns, 30ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-6214-1

11:22:41 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,93000 13,93
10 12,51600 125,16
100 10,05900 1.005,90
500 8,26448 4.132,24
1.000 6,84768 6.847,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-6214-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 6,18976
  • Digi-Reel® ? : 497-6214-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.036 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 497-14771-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.803 - Immediate
  • Unit Price: 13,51000
Send Feedback