Add To Favorites
Product Overview
Digi-Key Part Number 497-13700-1-ND
Quantity Available 1.486
Can ship immediately
Manufacturer

Manufacturer Part Number

L4984DTR

Description IC CCM PFC CONTROLLER 10SSOP
Expanded Description PFC IC Continuous Conduction (CCM) 10-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets L4984D Brief
L4984D Datasheet
Other Related Documents L4984D View All Specifications
Mfg Application Notes AN4149 Appl Note
PCN Design/Specification IPD/15/9179 27/Apr/2015
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Mode Continuous Conduction (CCM)
Frequency - Switching -
Current - Startup 65µA
Voltage - Supply 10.3 V ~ 22.5 V
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 10-SOP (0.154", 3.90mm Width)
Supplier Device Package 10-SSOP
 
Additional Resources
Standard Package ? 1
Other Names 497-13700-1

11:31:35 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 20,37000 20,37
10 18,28100 182,81
100 14,69360 1.469,36
500 12,07228 6.036,14
1.000 10,00275 10.002,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-13700-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 497-13700-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.486 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback