Add To Favorites
Product Overview
Digi-Key Part Number 497-4562-1-ND
Quantity Available 1.515
Can ship immediately
Manufacturer

Manufacturer Part Number

L4981AD013TR

Description IC PFC CTRLR AVERAGE CURR 20SOIC
Expanded Description PFC IC Average Current 100kHz 20-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets L4981A,B
Other Related Documents L4981 View All Specifications
Reference Design Library EVAL4981A: 360W @ 400V, 88 ~ 264 VAC
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1049 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Mode Average Current
Frequency - Switching 100kHz
Current - Startup 100µA
Voltage - Supply 14.5 V ~ 19.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SO
 
Additional Resources
Standard Package ? 1
Other Names 497-3635-1
497-3635-1-ND
497-4562-1

03:48:27 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 24,50000 24,50
10 22,00100 220,01
100 18,02430 1.802,43
500 15,34372 7.671,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-4562-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 11,97560
  • Digi-Reel® ? : 497-4562-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.515 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback