• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 497-12958-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HSP061-2M6

Description TVS DIODE 3VWM 6UQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets HSP061-2
Other Related Documents HSP061-2 View All Specifications
HSP061-2 View All Specifications
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series HSP
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type Steering (Rail to Rail)
Unidirectional Channels 2
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 3V
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection Yes
Applications Ethernet, HDMI
Capacitance @ Frequency 0.6pF @ 200MHz ~ 3GHz
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-UFDFN
Supplier Device Package 6-uQFN (1.45x1)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-12958-6

13:52:14 2-24-2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-12958-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 1,82700
  • Cut Tape (CT) ? : 497-12958-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1.975 - Immediate
  • Unit Price: 4,90000
Send Feedback