Add To Favorites
Product Overview
Digi-Key Part Number 497-6689-1-ND
Quantity Available 9.000
Can ship immediately
Manufacturer

Manufacturer Part Number

ESDA25W

Description TVS DIODE 24VWM SOT3236
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ESDAzzzWz
Other Related Documents ESDAxxxWx View All Specifications
ESDAxxxWx View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2125 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series ESDA, TRANSIL™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 2
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 24V
Voltage - Breakdown (Min) 25V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
Additional Resources
Standard Package ? 1
Other Names 497-6689-1

07:48:28 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,38000 3,38
10 2,52400 25,24
100 1,57290 157,29
500 1,07612 538,06
1.000 0,82781 827,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-6689-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,72333
  • Digi-Reel® ? : 497-6689-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback