Add To Favorites
Product Overview
Digi-Key Part Number 497-12165-1-ND
Quantity Available 5.308
Can ship immediately
Manufacturer

Manufacturer Part Number

ESDA14V2-1BF3

Description TVS DIODE 12VWM 2FLIPCHIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ESDA14V2-1BF3
Other Related Documents ESDA14V2-1BF3 View All Specifications
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series ESDA, TRANSIL™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 12V
Voltage - Breakdown (Min) 14.2V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse 50W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 2-XFBGA, FCBGA
Supplier Device Package 2-FlipChip
 
Additional Resources
Standard Package ? 1
Other Names 497-12165-1

15:29:45 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,36000 3,36
10 2,47800 24,78
100 1,40420 140,42
500 0,93016 465,08
1.000 0,71309 713,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-12165-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 0
  • Unit Price: 0,48160
  • Digi-Reel® ? : 497-12165-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.308 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback