Add To Favorites
Product Overview
Digi-Key Part Number 497-10766-1-ND
Quantity Available 9.228
Can ship immediately
Manufacturer

Manufacturer Part Number

ESDA12-1K

Description TVS DIODE 10VWM 28VC SOD523
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ESDA-1K
Other Related Documents ESDA-1K View All Specifications
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series ESDA, TRANSIL™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 10V
Voltage - Breakdown (Min) 12V
Voltage - Clamping (Max) @ Ipp 28V
Current - Peak Pulse (10/1000µs) 16A (8/20µs)
Power - Peak Pulse 450W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 150pF @ 1MHz
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SOD-523
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-10766-1

07:27:02 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,47000 2,47
10 1,86100 18,61
100 1,05260 105,26
500 0,69710 348,55
1.000 0,53446 534,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-10766-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,45120
  • Digi-Reel® ? : 497-10766-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.228 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback