Add To Favorites
Product Overview
Digi-Key Part Number 497-13521-1-ND
Quantity Available 4.765
Can ship immediately
Manufacturer

Manufacturer Part Number

EMIF02-USB03F2

Description FILTER RC(PI) 33 OHM/20PF SMD
Expanded Description RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 33 Ohms, C = 20pF 11-WFBGA, FCBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets EMIF02-USB03F2
Other Related Documents EMIF02-USB03F2 View All Specifications
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series IPAD™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 2nd
Technology RC (Pi)
Number of Channels 2
Center / Cutoff Frequency -
Attenuation Value -
Resistance - Channel (Ohms) 33
Current -
Values R = 33 Ohms, C = 20pF
ESD Protection Yes
Operating Temperature -40°C ~ 85°C
Applications USB
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 11-WFBGA, FCBGA
Size / Dimension 0.076" L x 0.057" W (1.94mm x 1.44mm)
Height 0.028" (0.70mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-13521-1

20:15:02 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,76000 4,76
10 4,50800 45,08
100 3,20180 320,18
500 2,76514 1.382,57
1.000 2,47401 2.474,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-13521-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 1,98450
  • Digi-Reel® ? : 497-13521-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.765 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback