Add To Favorites
Product Overview
Digi-Key Part Number 497-10774-1-ND
Quantity Available 6.550
Can ship immediately

Factory Stock ?: 18.000
Manufacturer

Manufacturer Part Number

ECMF04-4AMX12

Description CMC 200MA 4LN SMD ESD
Expanded Description 4 Line Common Mode Choke Surface Mount 200mA DCR 2.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series ECMF
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 4
Impedance @ Frequency -
Inductance @ Frequency -
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 2.5 Ohm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features ESD
Mounting Type Surface Mount
Size / Dimension 0.130" L x 0.059" W (3.30mm x 1.50mm)
Height (Max) 0.023" (0.60mm)
Package / Case 12-UFDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-10774-1

14:57:09 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,19000 7,19
10 6,43000 64,30
100 5,01040 501,04
500 4,13906 2.069,53
1.000 3,26768 3.267,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-10774-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    18.000 - Factory Stock ?
  • Unit Price: 2,96100
  • Digi-Reel® ? : 497-10774-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.550 - Immediate
    18.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback