Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 380-1036-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SS-668808S-A-PG4-AC

Description CONN MOD JACK 8P8C R/A SHIELDED
Expanded Description Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SS-668808S-A-PG4-AC
RoHS Information Plug, Jack RoHS Compliance
Featured Product Connectivity Solutions
PCN Design/Specification Multiple Connectors Labeling/Logo 10/Dec/2014
Catalog Page 316 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Stewart Connector

Series 66
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 8
Number of Rows 1
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Shielding Shielded, EMI Finger
Ratings Cat5
Features Board Guide, Board Lock
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction Down
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Housing Material Thermoplastic
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 16
Other Names 380-1036
SS-66800-042
SS668808SAPG4AC

01:00:59 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
128 52,11063 6.670,16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback