Add To Favorites
Product Overview
Digi-Key Part Number 380-1309-ND
Quantity Available 373
Can ship immediately
Manufacturer

Manufacturer Part Number

SS-610808-NF-P-5

Description CONN MOD JACK 8P8C R/A SHIELDED
Expanded Description Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SS-610808-NF-P-5 Drawing
RoHS Information Plug, Jack RoHS Compliance
Featured Product Connectivity Solutions
PCN Design/Specification Multiple Connectors Labeling/Logo 10/Dec/2014
Product Attributes Select All
Categories
Manufacturer

Stewart Connector

Series 61
Packaging ? Bulk ?
Part Status Active
Connector Type Jack, Compu-Shield
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 1
Number of Rows 1
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Shielding Shielded
Ratings -
Features Board Lock, Keyed
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction -
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Housing Material Thermoplastic
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 144
Other Names 380-1309
SS-610808-NF-P-5-ND
SS-61800-002

01:26:26 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 57,25000 57,25
10 54,73600 547,36
25 49,75880 1.243,97
50 47,27160 2.363,58
100 46,02730 4.602,73
250 41,05104 10.262,76
500 38,56322 19.281,61
1.000 34,08485 34.084,85
2.500 32,34328 80.858,21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback