Add To Favorites
Product Overview
Digi-Key Part Number 404-1033-1-ND
Quantity Available 74
Can ship immediately
Manufacturer

Manufacturer Part Number

HBR1105W-TR

Description LED RED CLEAR 1206 SMD
Expanded Description Red 647nm LED Indication - Discrete 1.7V 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 1105W Series
Catalog Page 2631 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Stanley Electric Co

Series 1105W
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 50mcd
Lens Style/Size Round with Domed Top, 1.60mm
Voltage - Forward (Vf) (Typ) 1.7V
Current - Test 20mA
Viewing Angle 50°
Mounting Type Surface Mount
Wavelength - Dominant 647nm
Wavelength - Peak 660nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 3216 Type
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 2.05mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 404-1033-1

03:34:48 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,43000 3,43
10 2,45000 24,50
25 2,00200 50,05
100 1,60160 160,16
250 1,35128 337,82
500 1,15122 575,61
1.000 0,90090 900,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 404-1033-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,75075
  • Digi-Reel® ? : 404-1033-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 74 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback