Add To Favorites
Product Overview
Digi-Key Part Number TR50JBC100R-ND
Quantity Available 76
Can ship immediately
Manufacturer

Manufacturer Part Number

TR50JBC100R

Description RES 100 OHM 50W 5% TO220
Expanded Description 100 Ohm ±5% 50W Through Hole Resistor TO-220-2 Moisture Resistant, Non-Inductive Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TR Series
Resistor Packaging Spec
RoHS Information RoHS Compliance
Featured Product TR Series
PCN Part Number Global Part Number 9/Aug/2010
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2031 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series TR
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 100
Tolerance ±5%
Power (Watts) 50W
Composition Thick Film
Features Moisture Resistant, Non-Inductive
Temperature Coefficient ±50ppm/°C
Operating Temperature -65°C ~ 150°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm)
Height - Seated (Max) 0.650" (16.52mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 100
Other Names TR 50 T2 100 5% B
TR-50-T2-100J
TR-50-T2-100J-ND
TR50-T2-100J
TR50-T2-100J-ND
TR50T2100J
TR50T2100J-ND

16:02:22 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 25,48000 25,48
10 22,75000 227,50
25 21,38640 534,66
50 19,56500 978,25
100 16,83500 1.683,50
250 14,56000 3.640,00
500 13,19500 6.597,50
1.000 11,60250 11.602,50
5.000 11,19300 55.965,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback