Add To Favorites
Product Overview
Digi-Key Part Number RSF2JT5K10CT-ND
Quantity Available 3.316
Can ship immediately
Manufacturer

Manufacturer Part Number

RSF2JT5K10

Description RES 5.1K OHM 2W 5% AXIAL
Expanded Description 5.1k Ohm ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets RSF, RSMF Series
Resistor Packaging Spec
RoHS Information RoHS Compliance
PCN Design/Specification RSF2, RSMF3 Lead Length 30/Oct/2012
PCN Part Number Global Part Number 9/Aug/2010
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series RSF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 5.1k
Tolerance ±5%
Power (Watts) 2W
Composition Metal Oxide Film
Features Flame Retardant Coating, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RSMF3JB5K10-ND RSMF3JB5K10 Stackpole Electronics Inc. Bulk ? 0
0,50400 1.000  Non-Stock ?
RSF2JA5K10-ND RSF2JA5K10 Stackpole Electronics Inc. Tape & Box (TB) ? 0
0,36400 500  Non-Stock ?
RSMF3FT5K10-ND RSMF3FT5K10 Stackpole Electronics Inc. Tape & Reel (TR) ? 0
0,70560 1.000  Non-Stock ?
RSMF3GT5K10-ND RSMF3GT5K10 Stackpole Electronics Inc. Tape & Reel (TR) ? 0
0,69440 1.000  Non-Stock ?
RSF2JB5K10-ND RSF2JB5K10 Stackpole Electronics Inc. Bulk ? 0
0,25200 1.000  Non-Stock ?
RSF2GT5K10-ND RSF2GT5K10 Stackpole Electronics Inc. Tape & Reel (TR) ? 0
0,41650 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names RSF25.1KJRCT
RSF25.1KJRCT-ND
RSF2JT5K10CT

19:22:42 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,03000 2,03
10 1,69400 16,94
25 1,23200 30,80
50 0,89320 44,66
100 0,66220 66,22
250 0,50820 127,05
500 0,40040 200,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RSF2JT5K10TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,25200
  • Bulk ? : RSF2JB5K10-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,25200
  • Tape & Box (TB) ? : RSF2JA5K10-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,36400
Send Feedback