Add To Favorites
Product Overview
Digi-Key Part Number RPC2010JT390RCT-ND
Quantity Available 4.071
Can ship immediately
Manufacturer

Manufacturer Part Number

RPC2010JT390R

Description RES SMD 390 OHM 5% 3/4W 2010
Expanded Description 390 Ohm ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets RPC Series
Resistor Packaging Spec
Product Training Modules Pulse Handling Resistor Solutions
RoHS Information RoHS Compliance
PCN Part Number Global Part Number 9/Aug/2010
Catalog Page 2029 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series RPC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 390
Tolerance ±5%
Power (Watts) 0.75W, 3/4W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RPC20103905%RCT
RPC20103905%RCT-ND
RPC2010390JRCT
RPC2010390JRCT-ND
RPC2010JT390RCT

14:04:05 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,50000 3,50
10 2,66000 26,60
25 2,02160 50,54
50 1,50220 75,11
100 1,11650 111,65
250 0,94332 235,83
500 0,80850 404,25
1.000 0,61600 616,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RPC2010JT390RTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,52500
  • Digi-Reel® ? : RPC2010JT390RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.071 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback