Add To Favorites
Product Overview
Digi-Key Part Number RPC0805JT51K0CT-ND
Quantity Available 9.948
Can ship immediately
Manufacturer

Manufacturer Part Number

RPC0805JT51K0

Description RES SMD 51K OHM 5% 1/4W 0805
Expanded Description 51k Ohm ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets RPC Series
Resistor Packaging Spec
Product Training Modules Pulse Handling Resistor Solutions
RoHS Information RoHS Compliance
Featured Product RPC1206 and RPC0805 Chip Resistors
PCN Part Number Global Part Number 9/Aug/2010
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series RPC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 51k
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RPC0805JT51K0CT

16:13:27 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,33000 1,33
10 1,09900 10,99
25 0,80080 20,02
50 0,58100 29,05
100 0,43050 43,05
250 0,33040 82,60
500 0,26026 130,13
1.000 0,18018 180,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RPC0805JT51K0TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,13650
  • Digi-Reel® ? : RPC0805JT51K0DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.948 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback