Add To Favorites
Product Overview
Digi-Key Part Number RNV14FAL620KCT-ND
Quantity Available 2.022
Can ship immediately
Manufacturer

Manufacturer Part Number

RNV14FAL620K

Description RES MF HV .25W 620K OHM 1% AXIAL
Expanded Description 620k Ohm ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Moisture Resistant, Pulse Withstanding, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RNV Series
Resistor Packaging Spec
Product Training Modules RNV Series
Pulse Handling Resistor Solutions
RoHS Information RoHS Compliance
Featured Product RNV Series of Thru Hole Resistors
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series RNV
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 620k
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features Flame Retardant Coating, High Voltage, Moisture Resistant, Pulse Withstanding, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.236" L (2.40mm x 6.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RNV14FAL620KCT

20:49:34 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,82000 1,82
10 1,52600 15,26
25 1,10880 27,72
50 0,80360 40,18
100 0,59570 59,57
250 0,45752 114,38
500 0,36036 180,18
1.000 0,24948 249,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : RNV14FAL620KTB-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,20790
  • Tape & Reel (TR) ? : RNV14FTL620K-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,18900
Send Feedback