Add To Favorites
Product Overview
Digi-Key Part Number RNF18FTD3K83CT-ND
Quantity Available 19.854
Can ship immediately
Manufacturer

Manufacturer Part Number

RNF18FTD3K83

Description RES 3.83K OHM 1/8W 1% AXIAL
Expanded Description 3.83k Ohm ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series RNF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 3.83k
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Metal Film
Features Flame Retardant Coating, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.071" Dia x 0.130" L (1.80mm x 3.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RNMF14FTC3K83-ND RNMF14FTC3K83 Stackpole Electronics Inc. Tape & Reel (TR) ? 0
0,11550 5.000  Non-Stock ?
RNMF14FTD3K83-ND RNMF14FTD3K83 Stackpole Electronics Inc. Tape & Reel (TR) ? 0
0,05950 5.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names RNF1/8T13.83KFRCT
RNF1/8T13.83KFRCT-ND
RNF18FTD3K83CT

11:43:08 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,50400 5,04
25 0,34720 8,68
50 0,27020 13,51
100 0,19250 19,25
250 0,15008 37,52
500 0,11942 59,71
1.000 0,08470 84,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RNF18FTD3K83TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,05950
Send Feedback