Add To Favorites
Product Overview
Digi-Key Part Number 1263-RNF14BBE100K-CHP
Quantity Available 4.000
Can ship immediately
Manufacturer

Manufacturer Part Number

RNF14BBE100K

Description RES 100K OHM 1/4W 0.1% AXIAL
Expanded Description 100k Ohm ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RNF, RNMF Series
Resistor Packaging Spec
RoHS Information RoHS Compliance
PCN Part Number Global Part Number 9/Aug/2010
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series RNF
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 100k
Tolerance ±0.1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features Flame Retardant Coating, Safety
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RNF14BTE100KCT-ND RNF14BTE100K Stackpole Electronics Inc. Cut Tape (CT) ? 2.497 - Immediate
4,65000 1
Additional Resources
Standard Package ? 1.000

13:42:30 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1.000 1,12307 1.123,07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback