Add To Favorites
Product Overview
Digi-Key Part Number RNCS0805BKE221RCT-ND
Quantity Available 2.544
Can ship immediately
Manufacturer

Manufacturer Part Number

RNCS0805BKE221R

Description RES SMD 221 OHM 0.1% 1/10W 0805
Expanded Description 221 Ohm ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RNCS, RNCH Series
Resistor Packaging Spec
Product Training Modules RNCS Series Passivated Thin Film Resistors
RoHS Information RoHS Compliance
PCN Part Number Global Part Number 9/Aug/2010
Catalog Page 2026 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series RNCS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 221
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Kits
Additional Resources
Standard Package ? 1
Other Names RNCS0805BKE221RCT
RNCS20T92210.1%ICT
RNCS20T92210.1%ICT-ND
RNCS20T92210.1%IICT-ND
RNCS20T9221BICT
RNCS20T9221BICT-ND

11:25:48 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,81000 3,81
10 2,94000 29,40
25 2,23920 55,98
50 1,66380 83,19
100 1,23730 123,73
250 1,04508 261,27
500 0,89578 447,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RNCS0805BKE221RTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,62040
  • Digi-Reel® ? : RNCS0805BKE221RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.544 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback