Add To Favorites
Product Overview
Digi-Key Part Number RNCS0603BKE249KCT-ND
Quantity Available 5.825
Can ship immediately
Manufacturer

Manufacturer Part Number

RNCS0603BKE249K

Description RES SMD 249K OHM 0.1% 1/16W 0603
Expanded Description 249k Ohm ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series RNCS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 249k
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Kits
Additional Resources
Standard Package ? 1
Other Names RNCS0603BKE249KCT
RNCS16T9249K0.1%ICT
RNCS16T9249K0.1%ICT-ND
RNCS16T9249K0.1%IICT-ND
RNCS16T9249KBICT
RNCS16T9249KBICT-ND

22:30:43 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,53000 3,53
10 2,67900 26,79
25 2,03600 50,90
50 1,51300 75,65
100 1,12450 112,45
250 0,95004 237,51
500 0,81428 407,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RNCS0603BKE249KTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,56400
  • Digi-Reel® ? : RNCS0603BKE249KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.825 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback