Add To Favorites
Product Overview
Digi-Key Part Number RNCP1206FTD5K11CT-ND
Quantity Available 62.500
Can ship immediately
Manufacturer

Manufacturer Part Number

RNCP1206FTD5K11

Description RES SMD 5.11K OHM 1% 1/2W 1206
Expanded Description 5.11k Ohm ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RNCP Series
Resistor Packaging Spec
Product Training Modules RNCP Series Thin Film Resistors
RoHS Information RoHS Compliance
Featured Product RNCP Series High Power Thin Film Resistors
PCN Part Number Global Part Number 9/Aug/2010
Catalog Page 2029 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series RNCP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 5.11k
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thin Film
Features Anti-Sulfur, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.059" W (3.10mm x 1.50mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RNCP1206FTD5K11CT
RNCP1206T15.11KFRCT
RNCP1206T15.11KFRCT-ND

15:11:43 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,34300 3,43
25 0,25200 6,30
50 0,19040 9,52
100 0,14070 14,07
250 0,10752 26,88
500 0,08596 42,98
1.000 0,06328 63,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RNCP1206FTD5K11TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,04123
  • Digi-Reel® ? : RNCP1206FTD5K11DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 62.500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback