Add To Favorites
Product Overview
Digi-Key Part Number RNCP0603FTD4R70CT-ND
Quantity Available 61.380
Can ship immediately
Manufacturer

Manufacturer Part Number

RNCP0603FTD4R70

Description RES SMD 4.7 OHM 1% 1/8W 0603
Expanded Description 4.7 Ohm ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RNCP Series
Resistor Packaging Spec
Product Training Modules RNCP Series Thin Film Resistors
RoHS Information RoHS Compliance
Featured Product RNCP Series High Power Thin Film Resistors
PCN Part Number Global Part Number 9/Aug/2010
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2029 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series RNCP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 4.7
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features Anti-Sulfur, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.059" L x 0.031" W (1.50mm x 0.80mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RNCP0603FTD4R70CT
RNCP0603T14.7FRCT
RNCP0603T14.7FRCT-ND

14:27:32 3-1-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,20300 2,03
25 0,14560 3,64
50 0,11060 5,53
100 0,08190 8,19
250 0,06244 15,61
500 0,04984 24,92
1.000 0,03675 36,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RNCP0603FTD4R70TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,02394
  • Digi-Reel® ? : RNCP0603FTD4R70DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 61.380 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback