Add To Favorites
Product Overview
Digi-Key Part Number RC14JB680R-ND
Quantity Available 1.332
Can ship immediately
Manufacturer

Manufacturer Part Number

RC14JB680R

Description RES 680 OHM 1/4W 5% AXIAL
Expanded Description 680 Ohm ±5% 0.25W, 1/4W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Carbon Composition
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series RC
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 680
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Carbon Composition
Features Non-Inductive, Pulse Withstanding
Temperature Coefficient -
Operating Temperature -55°C ~ 125°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1.000
Other Names RC1/46805%A
RC1/46805%A-ND
RC1/4680JA
RC1/4680JA-ND

02:33:27 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,13000 4,13
10 3,14300 31,43
25 2,38840 59,71
50 1,77520 88,76
100 1,31950 131,95
250 1,11468 278,67
500 0,95550 477,75
1.000 0,72800 728,00
5.000 0,61425 3.071,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RC14JT680R-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,61425
Send Feedback