Add To Favorites
Product Overview
Digi-Key Part Number CSR0402FKR100CT-ND
Quantity Available 3.600
Can ship immediately
Manufacturer

Manufacturer Part Number

CSR0402FKR100

Description RES SMD 0.1 OHM 1% 1/8W 0402
Expanded Description 0.1 Ohm ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CSR, CSRN Series Datasheet
Resistor Packaging Spec
Product Training Modules Current Sensing Resistor
RoHS Information RoHS Compliance
Featured Product CSR0402 Series Resistors
PCN Part Number Global Part Number 9/Aug/2010
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series CSR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.1
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.017" (0.43mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names CSR0402FKR100CT

07:23:11 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,80000 2,80
10 2,12800 21,28
25 1,61840 40,46
50 1,20120 60,06
100 0,89320 89,32
250 0,75460 188,65
500 0,64680 323,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CSR0402FKR100TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,44800
  • Digi-Reel® ? : CSR0402FKR100DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.600 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CSR0402FTR100-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,36960
Send Feedback